Reference Only
R434714001
Signal Conditioning POWER DIVIDER 4W SMA 2-18GHZ
Datasheet
R434714001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Power Dividers | |
| Frequency | 18 GHz | |
| Frequency Range | 2 GHz to 18 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMA | |
| Packaging | Bulk | |
| Mounting Style | Connector | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.995,82 € | 9.979,10 € | |
| 1.976,06 € | 19.760,60 € | |
| 1.955,90 € | 48.897,50 € | |
| 1.880,67 € | 94.033,50 € | |
| 1.845,19 € | 184.519,00 € |
Need more?
Sign in to add notes