Reference Only

R451034000

RF Adapters - Between Series DETECTOR: SMA BNC 1-18GHZ HG SENS NEGATIVE

Manufacturer:

Mfr Part:
R451034000

TTI Part:
R451034000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesBNC
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency18 GHz
Impedance50 Ohms
Adapter StyleStraight
PackagingBulk
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes