Reference Only
R516332100
Coaxial Switches SMT Micro SPDT Quartz 8GHz Latching 12Vdc Not Soldered Standard packaging
Datasheet
R516332100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Contact Form | SPDT | |
| Frequency | 8 GHz | |
| Coil Voltage | 12 VDC | |
| Termination Style | SMD/SMT | |
| VSWR | 1.4 | |
| Insertion Loss | 0.5 dB | |
| Isolation | 40 dB | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Number of Positions | 1 Position | |
| Product Type | Coaxial Switches | |
| Series | Micro-SPDT | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536501900 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |