Reference Only

R570322100

Coaxial Switches SPDT Ramses SMA 3GHz Failsafe Indicators 12Vdc TTL Diodes Pins Terminals

Manufacturer:

Mfr Part:
R570322100

TTI Part:
R570322100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryCoaxial Switches
Contact FormSPDT
Frequency3 GHz
Coil Voltage12 VDC
Termination StyleSolder Pin
VSWR1.1:1
Insertion Loss0.15 dB
Isolation80 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Life10000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Positions2 Position
Product TypeCoaxial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes