Reference Only

R570443000

Coaxial Switches SPDT Ramses SMA 18GHz Latching Indicators 28Vdc Pins Terminals

Manufacturer:

Mfr Part:
R570443000

TTI Part:
R570443000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryCoaxial Switches
Contact FormSPDT
Frequency18 GHz
Coil Voltage28 VDC
Termination StyleSolder Terminal
VSWR1.5
Insertion Loss0.5 dB
Isolation60 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Number of Positions3 Position
Product TypeCoaxial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536501900
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
157,20 €157,20 €
143,19 €715,95 €
135,69 €1.356,90 €
129,56 €3.239,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.