Reference Only

R573412445

Coaxial Switches SP4T Ramses SMA 18GHz Normally open Indicators 12Vdc Positive common Diodes D-sub connector

Manufacturer:

Mfr Part:
R573412445

TTI Part:
R573412445

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryCoaxial Switches
Contact FormSP4T
Frequency18 GHz
Coil Voltage12 VDC
Termination StyleConnector
VSWR1.5:1
Insertion Loss0.5 dB
Isolation60 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Life5000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Positions4 Position
Product TypeCoaxial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes