Reference Only

R573482620

Coaxial Switches SP6T Ramses SMA 18GHz Latching Self-cut-off Auto-reset 12Vdc TTL Diodes Pins Terminals

Manufacturer:

Mfr Part:
R573482620

TTI Part:
R573482620

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryCoaxial Switches
Contact FormSP6T
Frequency18 GHz
Coil Voltage12 VDC
Termination StyleSolder Pin
VSWR1.5:1
Insertion Loss0.5 dB
Isolation60 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Life5000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Positions6 Position
Product TypeCoaxial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes