Reference Only
R577342037
Coaxial Switches DPDT Ramses SMA 3GHz Latching Indicators 12Vdc Diodes D-sub connector
Datasheet
R577342037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 583,47 € | 583,47 € | |
| 542,14 € | 2.168,56 € | |
| 536,78 € | 5.367,80 € | |
| 515,56 € | 12.889,00 € | |
| 494,10 € | 24.705,00 € | |
| 484,38 € | 48.438,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes