Reference Only
R605006000
RF Connectors / Coaxial Connectors BR2 / STRAIGHT PLUG CLAMP TYPE FOR ARMOUR TWIN AXIS DIA 6 CABLE
Datasheet
R605006000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | Twinax | |
| Gender | Plug (Pin) | |
| Impedance | 80 Ohms | |
| Maximum Frequency | 500 MHz | |
| Termination Style | Clamp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | FM 2 | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Contact Termination | Clamp | |
| Coupling Mechanism | Bayonet | |
| Insulation Resistance | 5 MOhms | |
| Insulator Material | Polyamide | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Withstanding Voltage | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,83 € | 820,75 € | |
| 31,53 € | 1.576,50 € | |
| 30,86 € | 3.086,00 € | |
| 28,88 € | 7.220,00 € | |
| 25,28 € | 12.640,00 € | |
| 25,03 € | 25.030,00 € |
Need more?
Sign in to add notes