Reference Only
R644543001
Test Leads BANANA / BAN2 U-LINK SPL AMD RED D12MM
Datasheet
R644543001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Leads | |
| Equipment Type | Banana Plug | |
| Current Rating | 7 A | |
| Packaging | Bulk | |
| Product Type | Test Leads | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
500
On Order
500 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,35 € | 735,00 € | |
| 6,92 € | 2.076,00 € | |
| 6,56 € | 3.280,00 € | |
| 6,17 € | 6.170,00 € |
Need more?
Sign in to add notes