Reference Only
R921029000
Test Plugs & Test Jacks BANANA / 2MM SERIE MALE BL2-4 UNINSULATED THREADED
Datasheet
R921029000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Banana Plug | |
| Type | Uninsulated | |
| Color | Natural | |
| Current Rating | 10 A | |
| Contact Plating | Tin | |
| Product | Test Plugs | |
| Insulation | Not Insulated | |
| Packaging | Bulk | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
14.700
On Order
14.700 expected 14-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,91 € | 191.000,00 € |
Need more?
Sign in to add notes