Reference Only
R921920000
Test Plugs & Test Jacks BANANA / 2MM SERIE FEMALE DLPI INSULATED SOLDER POT BLACK
Datasheet
R921920000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Banana Socket | |
| Type | Panel Mount | |
| Color | Black | |
| Current Rating | 10 A | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,60 € | 360,00 € | |
| 3,22 € | 644,00 € | |
| 3,19 € | 957,00 € | |
| 3,09 € | 1.545,00 € | |
| 2,96 € | 2.960,00 € | |
| 2,87 € | 5.740,00 € |
Need more?
Sign in to add notes