Reference Only
R921923000
Test Plugs & Test Jacks BANANA / 2MM SERIE FEMALE DLPI INSULATED BLUE
Datasheet
R921923000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Banana Socket | |
| Type | Panel Mount | |
| Color | Blue | |
| Current Rating | 10 A | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,58 € | 358,00 € | |
| 3,31 € | 662,00 € | |
| 3,27 € | 981,00 € | |
| 3,19 € | 1.595,00 € | |
| 3,04 € | 3.040,00 € | |
| 3,01 € | 7.525,00 € |
Need more?
Sign in to add notes