Reference Only
R941460000
Test Plugs & Test Jacks BANANA / 4MM SERIE MALE BDR4 STACKABLE QUICK GRIP BLACK
Datasheet
R941460000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Banana Plug | |
| Type | Stackable Single | |
| Color | Black | |
| Current Rating | 30 A | |
| Product | Stackable Banana Plugs | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Packaging | Bulk | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20In Stock
2.500 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,56 € | 135,60 € | |
| 13,18 € | 263,60 € | |
| 11,80 € | 590,00 € | |
| 11,30 € | 1.130,00 € | |
| 10,84 € | 2.710,00 € | |
| 10,66 € | 5.330,00 € | |
| 10,56 € | 10.560,00 € |
Need more?
Sign in to add notes