
R941850000
Test Probes BANANA / 4MM SERIE TEST PROBE BLACK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Probes | |
| Equipment Type | Accessory | |
| Type | Test Probe | |
| Length | 100 mm | |
| Color | Black | |
| Voltage Rating | 250 V | |
| Description/Function | Can make contact through coatings and some types of insulation | |
| Features | Rear-mounted socket | |
| Packaging | Bulk | |
| Product Type | Test Probes | |
| Series | Standard | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 7439-92-1 (Pb) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,84 € | 692,00 € | |
| 13,70 € | 3.425,00 € | |
| 13,57 € | 6.785,00 € |
Need more?
Sign in to add notes