Reference Only
R941920001
Test Plugs & Test Jacks BANANA / 4MM SERIE FEMALE DPI BULKHEAD SOLDER POT BLACK
Datasheet
R941920001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Banana Socket | |
| Type | Solder | |
| Color | Black | |
| Current Rating | 30 A | |
| Contact Plating | Tin | |
| Packaging | Kit | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
494In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,29 € | 8,58 € | |
| 3,58 € | 179,00 € | |
| 3,30 € | 330,00 € | |
| 3,18 € | 795,00 € | |
| 2,93 € | 1.465,00 € | |
| 2,73 € | 2.730,00 € | |
| 2,67 € | 6.675,00 € | |
| 2,64 € | 13.200,00 € |
Need more?
Sign in to add notes