
R948460000
Test Leads BCX/KX15NOIR/141066 150CM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Leads | |
| Equipment Type | Patch Cord | |
| Length | 1.5 m | |
| Product | Test Leads | |
| Packaging | Bulk | |
| Product Type | Test Leads | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,47 € | 3.373,50 € | |
| 64,23 € | 6.423,00 € | |
| 63,59 € | 15.897,50 € | |
| 62,96 € | 31.480,00 € |
Need more?
Sign in to add notes