
000W280
EMI Gaskets, Sheets, Absorbers & Shielding 000W280 4.5M X 25MM ROLL
Datasheet
000W280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tapes | |
| Type | Shielding | |
| Length | 4.5 m | |
| Width | 25 mm | |
| Thickness | 0.41 mm | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Material | Tinned Copper Foil | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7419801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |