Reference Only
0059013002
Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-20.0(50)
Datasheet
RAY-101-20.0(50) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Length | 1 m | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1190045-8 RAY-101-20.0(50) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 35,79 € | 1.789,50 € |
Need more?
Sign in to add notes