Reference Only
016211-000
Heat Shrink Cable Boots & End Caps 202K163-100/18
Datasheet
202K163-100/180-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Features | Good water blocking pre-coat adhesive, straight | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1190126-0 202K163-100/180-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
326In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,88 € | 43,88 € | |
| 40,94 € | 81,88 € | |
| 31,50 € | 3.150,00 € | |
| 31,18 € | 7.483,20 € | |
| 30,86 € | 15.430,00 € | |
| 30,54 € | 30.540,00 € | |
| 29,11 € | 145.550,00 € | |
| 25,09 € | 250.900,00 € |
Need more?
Sign in to add notes