Reference Only
0484773001
Hook-up Wire VG-95218-T020-A005
Datasheet
VG-95218-T020-A005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 4-1190372-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
35.775 Can be Built
Build Time: 5 Days
35.775 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1.000 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,00 € | 3.000,00 € | |
| 2,96 € | 7.104,00 € | |
| 2,92 € | 21.900,00 € | |
| 2,88 € | 43.200,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes