Reference Only
05811933
Wire Labels & Markers 05811933
Datasheet
05811933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EC0246-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0185 € | 18,50 € | |
| 0,0182 € | 54,60 € | |
| 0,0179 € | 143,20 € | |
| 0,0176 € | 440,00 € | |
| 0,0174 € | 870,00 € | |
| 0,0171 € | 1.710,00 € | |
| 0,0164 € | 4.100,00 € | |
| 0,0162 € | 8.100,00 € |
Need more?
Sign in to add notes