
061564-000
Wire Labels & Markers STD06W-X
Datasheet
STD06W-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1198211-7 STD06W-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,049 € | 14,70 € | |
| 0,041 € | 24,60 € | |
| 0,04 € | 120,00 € | |
| 0,0398 € | 238,80 € | |
| 0,0394 € | 591,00 € | |
| 0,039 € | 1.170,00 € | |
| 0,0343 € | 2.058,00 € | |
| 0,034 € | 5.100,00 € |
Need more?
Sign in to add notes