
06221909
Wire Labels & Markers 06221909
Datasheet
06221909 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EC1415-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
17.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0318 € | 15,90 € | |
| 0,0265 € | 132,50 € | |
| 0,0242 € | 242,00 € | |
| 0,0234 € | 351,00 € | |
| 0,0225 € | 562,50 € | |
| 0,0223 € | 1.115,00 € | |
| 0,022 € | 2.200,00 € | |
| 0,0218 € | 10.900,00 € |
Need more?
Sign in to add notes