Reference Only
070440-000
Wire Labels & Markers SNAP ON .076-.104" 9 PRICE PER EA MARKER
Datasheet
STD03W-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | 30 Markers per Wand, 10 Wands per Pack | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | 9 | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 070440-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,04 € | 12,00 € | |
| 0,0361 € | 21,66 € | |
| 0,0338 € | 40,56 € | |
| 0,0299 € | 179,40 € | |
| 0,0296 € | 275,28 € | |
| 0,0285 € | 427,50 € | |
| 0,0282 € | 846,00 € | |
| 0,0279 € | 1.674,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes