
0838016002
Heat Shrink Tubing & Sleeves RBK-VWS-125-NR1-X-50MM
Datasheet
0838016002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Length | 50 mm (1.969 in) | |
| Inside Diameter | 5.7 mm (0.224 in) | |
| Recovered Diameter | 1.27 mm (0.05 in) | |
| Shrink Ratio | 4:1 | |
| Packaging | Bulk | |
| Length - mm | 50 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1190619-9 RBK-VWS-125-NR1-X-50MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8546901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.740.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,102 € | 1.020,00 € | |
| 0,094 € | 2.820,00 € | |
| 0,092 € | 5.520,00 € |
Need more?
Sign in to add notes