
0838016007
Heat Shrink Tubing & Sleeves RBK-VWS-125-NR1-X-70MM
Datasheet
0838016007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Bulk | |
| Length - mm | 70 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8546901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4.455In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,614 € | 5,52 € | |
| 0,512 € | 1.280,00 € | |
| 0,463 € | 2.315,00 € | |
| 0,32 € | 3.200,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes