Reference Only
083861-000
Multi-Conductor Cables 55PC0221-22-2/6CS2502
Datasheet
55PC0221-22-2/6CS2502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 8-1190619-4 55PC0221-22-2/6CS2502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7.601In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,25 € | 6,50 € | |
| 2,70 € | 67,50 € | |
| 2,08 € | 93,60 € | |
| 1,56 € | 780,00 € | |
| 1,53 € | 1.429,02 € | |
| 1,51 € | 2.301,24 € | |
| 1,48 € | 4.511,04 € | |
| 1,46 € | 11.125,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes