Reference Only
092790-000
Wire Labels & Markers SNAP ON .076-.104" 4 PRICE PER EA MARKER
Datasheet
STD03W-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marker | |
| Features | Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available | |
| Material | Polyoxymethylene (POM) | |
| Series | Snap-On | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | 4 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Strip | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 092790-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,043 € | 12,90 € | |
| 0,042 € | 25,20 € | |
| 0,0368 € | 77,28 € | |
| 0,0263 € | 157,80 € | |
| 0,024 € | 223,20 € | |
| 0,0236 € | 354,00 € | |
| 0,0234 € | 702,00 € | |
| 0,0232 € | 1.392,00 € |
Need more?
Sign in to add notes