Reference Only
106021-000
Circular MIL Spec Backshells ADPTR RING SZ14 CAD STR TINEL-LOCK
Datasheet
TXR54AB00-1408AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-83723 I, II, III | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 12, 14, 14S | |
| Shell Plating | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 106021-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,59 € | 532,95 € | |
| 105,52 € | 1.055,20 € | |
| 104,47 € | 2.611,75 € | |
| 103,42 € | 5.171,00 € | |
| 74,47 € | 7.447,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.