Reference Only
111341-000
Multi-Conductor Cables 44AM1121-20-6/9-9CS2275
Datasheet
44AM1121-20-6/9-9CS2275 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 20 AWG | |
| Packaging | Bulk | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 9-1190812-2 44AM1121-20-6/9-9CS2275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 59 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 610 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,64 € | 5.270,40 € | |
| 6,83 € | 10.415,75 € | |
| 5,32 € | 16.226,00 € | |
| 5,25 € | 40.005,00 € |
Need more?
Sign in to add notes