Reference Only
1139353001
Hook-up Wire 100G0111-0.50-0
Datasheet
100G0111-0.50-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 9-1190830-2 100G0111-0.50-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544604000 |
| TARIC | 8544601000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
10.000 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,678 € | 67,80 € | |
| 0,67 € | 335,00 € | |
| 0,662 € | 662,00 € | |
| 0,655 € | 1.637,50 € | |
| 0,647 € | 3.235,00 € | |
| 0,64 € | 4.800,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes