Reference Only
128305-000
Standard Circular Connector BACKSHELL ALU STRAIGHT SZ B
Datasheet
HEX40-AB-00-13-A3-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 3-1190932-1 HEX40-AB-00-13-A3-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 198,97 € | 198,97 € | |
| 197,00 € | 1.379,00 € | |
| 195,05 € | 4.876,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes