Reference Only
131191-000
Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 Ni STR TINEL-LOCK
Datasheet
TXR40AC00-1410AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 15 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Cable Diameter | 15.37 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Tinel Lock Adapter | |
| Part # Aliases | 131191-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,17 € | 122,17 € | |
| 120,96 € | 604,80 € | |
| 119,76 € | 1.197,60 € | |
| 115,26 € | 2.881,50 € | |
| 113,26 € | 5.663,00 € | |
| 87,96 € | 8.796,00 € | |
| 75,74 € | 18.935,00 € |
Need more?
Sign in to add notes