Reference Only

148025-000

Multi-Conductor Cables 55A1141-12-MST4-9CS2275

Manufacturer:

Mfr Part:
M27500-12SB4T23

TTI Part:
148025-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors4 Conductor
Wire Gauge - AWG12 AWG
Outside Diameter8.484 mm (0.334 in)
Jacket ColorWhite
Jacket MaterialModified Polyphenylene Ether (mPPE)
Conductor MaterialTinned Copper
Voltage Rating600 V
Unit Of MeasureMeter
PackagingSpool
Product TypeMulti-Conductor Cables
SubcategoryCable
Part # Aliases9-1191069-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.