
158357-000
Solder Sleeves & Shield Tubing CWT-11-S
Datasheet
CWT-11-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 11.5 mm | |
| Length | 28.5 mm | |
| Maximum Temperature | + 125 C | |
| Minimum Shrink Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1191144-6 CWT-11-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
350In Stock
1.600 expected on from 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,46 € | 111,50 € | |
| 4,24 € | 212,00 € | |
| 3,79 € | 947,50 € | |
| 3,61 € | 1.805,00 € | |
| 3,44 € | 3.612,00 € | |
| 3,40 € | 8.500,00 € | |
| 3,37 € | 16.850,00 € | |
| 3,33 € | 33.300,00 € |
Need more?
Sign in to add notes