Reference Only
162927-000
Multi-Conductor Cables 55A1121-16-9/96-9CS2275
Datasheet
M27500-16SB2T23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 16 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1191176-5 55A1121-16-9/96-9CS2275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 11,15 € | 11,15 € | |
| 11,04 € | 110,40 € | |
| 10,93 € | 546,50 € | |
| 10,82 € | 3.300,10 € | |
| 8,56 € | 5.221,60 € | |
| 6,99 € | 10.652,76 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes