Reference Only
179185-000
Heat Shrink Cable Boots & End Caps 202K174-100-0
Datasheet
202K174-100-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Straight Boot, Lipped | |
| Family | 202K1 | |
| Features | Without adhesive pre-coating | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 74 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Marine | |
| Part # Aliases | 5-1191302-8 202K174-100-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,99 € | 65,99 € | |
| 64,79 € | 129,58 € | |
| 63,82 € | 255,28 € | |
| 59,60 € | 596,00 € | |
| 59,01 € | 885,15 € | |
| 58,42 € | 1.460,50 € | |
| 57,84 € | 2.892,00 € |
Need more?
My Notes
Sign into see notes.