Reference Only
1880984007
Heat Shrink Tubing & Sleeves RAYRIM-NR7-0-SP
Datasheet
RAYRIM-NR7-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (3.937 ft) | |
| Inside Diameter | 1.6 mm (0.063 in) | |
| Recovered Diameter | 1 mm (0.039 in) | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1191365-4 RAYRIM-NR7-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,29 € | 329,00 € | |
| 3,26 € | 652,00 € | |
| 3,22 € | 1.288,00 € | |
| 3,19 € | 2.552,00 € | |
| 2,98 € | 5.960,00 € | |
| 2,95 € | 14.750,00 € | |
| 2,92 € | 21.900,00 € |
Need more?
Sign in to add notes