Reference Only
200445-000
Solder Sleeves & Shield Tubing B-151-11
Datasheet
B-151-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 11.5 mm | |
| Maximum Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1191452-4 B-151-11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
Documents
Datasheet
2.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,54 € | 1.354,00 € | |
| 11,69 € | 8.183,00 € | |
| 11,45 € | 11.450,00 € | |
| 11,32 € | 28.300,00 € | |
| 11,12 € | 55.600,00 € | |
| 10,32 € | 103.200,00 € | |
| 9,47 € | 236.750,00 € | |
| 9,37 € | 468.500,00 € |
Need more?
Sign in to add notes