
2020D0309-0
Multi-Conductor Cables 2020D0309-0 PRICED PER FOOT
Datasheet
2020D0309-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | Twinaxial Cable | |
| Shielding | Unshielded | |
| Number of Conductors | 1 Pair Twisted | |
| Wire Gauge - AWG | 20 AWG | |
| Outside Diameter | 5.74 mm (0.226 in) | |
| Jacket Material | Thermorad | |
| Conductor Material | Copper | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 102308-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544491000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1.524 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 6,13 € | 9.342,12 € | |
| 6,06 € | 46.177,20 € | |
| 5,99 € | 91.287,60 € | |
| 5,92 € | 180.441,60 € | |
| 5,85 € | 445.770,00 € |
Need more?
Sign in to add notes