Reference Only
2155384003
Heat Shrink Tubing & Sleeves ZHTM-12/6-0-SP
Datasheet
VG95343T05L004A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 105 C | |
| Maximum Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.9 mm | |
| Part # Aliases | 6-1191556-4 ZHTM-12/6-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.950In Stock
2.160 expected 14-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 30 / Multiples: 30)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 13,55 € | 406,50 € | |
| 12,04 € | 722,40 € | |
| 11,53 € | 1.383,60 € |
Need more?
Sign in to add notes