Reference Only
216271-002
Hook-up Wire M22759/32-24-9
Datasheet
M22759/32-24-9 DatasheetAlternate Part Number
ER5461-000Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 9-1191574-3 22759/32-24-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 7.620 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,98 € | 7.467,60 € |
Need more?
Sign in to add notes