
2180143008
Hook-up Wire 55A0811-20-9
Datasheet
55A0811-20-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 1-1191592-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
13.000 Can be Built
Build Time: 5 Days
13.000 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 1,32 € | 132,00 € | |
| 1,22 € | 3.050,00 € | |
| 1,20 € | 6.000,00 € | |
| 1,18 € | 11.800,00 € | |
| 1,16 € | 29.000,00 € | |
| 1,14 € | 57.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes