Reference Only
218205-001
Hook-up Wire 22759/34-18-9
Datasheet
M22759/34-18-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 3-1191601-4 22759/34-18-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,69 € | 369,00 € | |
| 3,66 € | 732,00 € | |
| 3,62 € | 1.810,00 € | |
| 3,59 € | 3.590,00 € | |
| 3,55 € | 7.100,00 € | |
| 3,52 € | 8.800,00 € | |
| 3,48 € | 17.400,00 € | |
| 3,45 € | 25.875,00 € |
Need more?
Sign in to add notes