Reference Only
2292184003
Heat Shrink Tubing & Sleeves HFT5000-60/30-0-SP
Datasheet
HFT5000-60/30-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Woven Fabric Tubing | |
| Color | Black | |
| Material | Polyethylene (PE)/Polyester | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 60 mm (2.362 in) | |
| Recovered Diameter | 30 mm (1.181 in) | |
| Shrink Ratio | 2:1 | |
| Series | HFT-5000 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Very flexible | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1198113-4 HFT5000-60/30-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 6,93 € | 1.386,00 € | |
| 6,76 € | 2.704,00 € | |
| 6,67 € | 5.336,00 € | |
| 5,18 € | 8.288,00 € | |
| 4,51 € | 14.432,00 € |
Need more?
Sign in to add notes