Reference Only
2411034003
Heat Shrink Tubing & Sleeves ZHTM-3/1.5-0-SP
Datasheet
VG95343T05L001A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 3 mm (0.118 in) | |
| Recovered Diameter | 1.5 mm (0.059 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 105 C | |
| Maximum Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1191771-7 ZHTM-3/1.5-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
3.000 expected on from 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 9,74 € | 584,40 € | |
| 9,38 € | 1.125,60 € | |
| 9,28 € | 2.784,00 € | |
| 8,69 € | 6.256,80 € | |
| 8,59 € | 21.646,80 € |
Need more?
Sign in to add notes