Reference Only
245779-000
Heat Shrink Cable Boots & End Caps 381A301-125-0
Datasheet
381A301-125-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Fluoropolymer (FP), Flame Retardant Modified | |
| Number of Outlets | 1 in, 2 out | |
| Features | Without adhesive | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | Hazardous Environment | |
| Part # Aliases | 1191803-3 381A301-125-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 224,06 € | 1.120,30 € | |
| 205,87 € | 2.058,70 € | |
| 203,83 € | 5.095,75 € | |
| 201,81 € | 10.090,50 € | |
| 195,21 € | 19.521,00 € | |
| 182,75 € | 91.375,00 € |
Need more?
My Notes
Sign into see notes.