Reference Only
265116-000
Hook-up Wire 81044/9-0-9
Datasheet
81044/9-0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 4-1191954-1 81044/9-0-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499900 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | [Phthalato(2-)]dioxotrilead (2.5% in cable jacket) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 160 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 103,60 € | 16.576,00 € | |
| 102,57 € | 31.796,70 € | |
| 101,54 € | 61.939,40 € | |
| 100,53 € | 153.810,90 € |
Need more?
Sign in to add notes