Reference Only
2800323005
Hook-up Wire 44/7031-20-6
Datasheet
44/7031-20-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 2-1192072-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
17.370 Can be Built
Build Time: 5 Days
17.370 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 3.200 / Multiples: 200)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 1,57 € | 5.024,00 € | |
| 1,55 € | 11.780,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes